Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
Get protected with this 30KPA36A-LF TVS diode manufactured from ProTek Devices. Its maximum leakage current is 2000 μA. Its test current is 50 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 61.8 V and minimum breakdown voltage is 40 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.