接线及 PCB 连接器
连接器插头及 PCB 插座
310-93-153-41-105000 - Mill-Max
Video Transcript
Mill-Max
310-93-153-41-105000
连接器插头及 PCB 插座
Conn Socket Strip SKT 53 POS 2.54mm Solder ST SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
53
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Weight (g)
N/A
Product Length (mm)
134.62
Product Depth (mm)
2.54
Product Height (mm)
5.58
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 星期
Price:
$20.020
1+
$20.020
100+
$15.500
250+
$12.240
500+
$10.614
1000+
$9.286
2500+
$8.306
5000+
$7.856
10000+
$7.582
25000+
$7.057
50000+
$6.986
100000+
$6.916