Honeywell3100U 00031456恒温器
Snap Action Disc Thermostat Automatic Reset Close on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Snap Action Disc Thermostat | |
Close on Rise | |
Fixed | |
N.O. | |
Automatic | |
SPST | |
Silver | |
1250VAC | |
50 | |
50 | |
-29 | |
260 | |
3 | |
26.7 | |
80 | |
2.8 | |
5 | |
15.6 | |
60 | |
2.8 | |
5 | |
Mounting | Screw |
PCB changed | 2 |
2 |
This 3100U 00031456 thermostat from Honeywell is the perfect feedback device that can help sense and adjust the temperature of a system. This device has a maximum current rating of 3 A. This part has a minimum operating temperature of -29 °C and a maximum of 260 °C. The maximum AC voltage rating is 120 VAC.