PHOENIX CONTACT3202588连接器端子
Ferrules Terminal 16AWG Electrolytic Copper Silver M 12mm Silver
Compliant | |
EAR99 | |
Active | |
6914.90.41.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.1 | |
12 | |
Silver | |
Cable Mount |
The ferrules terminal 3202588 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. This product is 12 mm long.