欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 2.088 |
Product Length (mm) | 26 |
Product Depth (mm) | 14 |
Color | Silver |
Create a connection between two terminal blocks by using this lug terminal 3240086 wire terminal from Phoenix Contact. This product is 26 mm long and 14 mm.