欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
Automotive | No |
PPAP | No |
Circuit Code | BCD |
Actuator Style | Thumbwheel |
Number of Positions | 10 |
Maximum Current Rating (A) | 0.1 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 100000 |
Termination Style | PC Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | N/A |
Product Length (mm) | 26.67 |
Product Depth (mm) | N/A |
Product Height (mm) | 30.48 |