美国出口管制分类ECCN编码 | 5A992.c |
美国海关商品代码 | 8471.50.01.50 |
Processor Type | Intel |
Processor Family | Celeron |
Processor Number | N3350 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 2.4G |
Processor Thermal Design Power (W) | 6 |
Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
Form Factor | Mini COM Express |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio |
Number of System Memory | 2 |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 4G(Typ) |
System Memory Speed | 1866MHz |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 1 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210IT|Intel I211AT |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel HD Gen 9 |
Display Interface | LVDS |
Audio | Intel |
Operating Systems | Linux|VxWorks|Win 10|Win 10 IoT|Win Enterprise |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 10 |