29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
3440-6202 - 3M
Video Transcript
3M
3440-6202
连接器插头及 PCB 插座
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
57.53
Product Depth (mm)
8.6
Product Height (mm)
24.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
美国
Manufacturer Lead Time:
5 星期
Price: