Pomona Electronics3452-0电子测试设备连接器
Conn Tip Jack/Tip Plug F/M 2 POS ST Thru-Hole 2 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Performing testing? Have an abnormal connection which needs to be made? This tip jack/tip plug 3452-0 test terminal block from Pomona will make it possible to perform testing. This F/PIN connector's 2 contacts that are made out of brass and plated with gold. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 5 A. This product is 7.11 mm tall. This test terminal block has a maximum operating temperature of 50 °C. 3452-0 is housed in black acrylonitrile butadiene styrene.