Honeywell3455RC 01000228恒温器
Redi Temperature Thermostat Automatic Reset Open on Rise
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Extremely hot nights are a thing of the past with this 3455RC 01000228 thermostat manufactured by Honeywell. This device has a maximum current rating of 0.5 A. This part has a minimum operating temperature of -29 °C and a maximum of 177 °C. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 50 VDC.