Rubycon35PEV150M8X10.5铝聚合物电容器
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
150uF | |
20% | |
35VDC | |
0.027 | |
Ultra Low | |
2300 | |
52.5@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.5 | |
-55 | |
105 | |
8 | |
10.5(Max) |
EDA / CAD Models |