Switchcraft35RAPC2BH3音频及视频连接器
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
5 | |
5 | |
1 | |
Solder | |
Right Angle | |
Black | |
11.5 | |
17.5 | |
6 | |
Thermoplastic | |
Through Hole |
The 3.5mm stereo jack 35RAPC2BH3 audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector has 5 F contacts. It has a right angle body orientation. It has a female type gender. This connector has a single port. 35RAPC2BH3 is housed in thermoplastic. This product is 11.5 mm long, 6 mm tall and 17.5 mm deep. Its 5 terminals use the solder termination method.