Panasonic35SVPD8R2M铝聚合物电容器
Cap Aluminum Polymer 8.2uF 35VDC 20%( 8 X 6.9mm) SMD 0.07 Ohm 0.4A 2000h 125°C Automotive T/R
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 35SVPD8R2M conductive polymer aluminum solid capacitors. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 57@2Min μA. This product is 6.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |