29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
接线及电缆
电缆
扁平电缆
3801/20 (100') - 3M
Video Transcript
3M
3801/20 (100')
扁平电缆
Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V 30.48m Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
20
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.99
Velocity of Propagation (%)
71
Time Delay
4.72ns/m
Maximum Voltage Rating
300V
Impedance (Ohm)
89
Inductance
0.43uH/m
Insulation DC Resistance
>10GOhm/10ft
Capacitance
53.1pF/m
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
25.4
Product Height (mm)
0.99
Bunch Stranding
7x34
Insulation Color
Gray/Red Edge
Standards
VW-1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
4 星期
Price:
$54.19
5+
$54.19