29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
接线及电缆
电缆
扁平电缆
3811/10 300 - 3M
Video Transcript
3M
3811/10 300
扁平电缆
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 91.44m Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.49.30.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
10
Factory Cable Length (m)
91.44
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Maximum Voltage Rating
300V
Impedance (Ohm)
95
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
12.7
Product Height (mm)
1.07
Bunch Stranding
7x34
Insulation Color
Multi Color
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
美国
Manufacturer Lead Time:
5 星期
Price: