Grayhill39-601 BLKSwitch Push Button
Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
N.O. | |
Threaded | |
0.15@5VDC | |
1000VAC | |
1000 | |
25 | |
1000000 | |
Black | |
4.45 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
N/A | |
Thermoset Plastic | |
Aluminum | |
Straight | |
-40 | |
85 | |
8-40 | |
N/A | |
6.35 | |
6.35 | |
15.63 |
Have complete control of the state of your design by implementing this 39-601 BLK push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 5VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-601 BLK push switch has a solder lug termination style. This product is 6.35 mm long, 15.63 mm tall and 6.35 mm deep. The maximum DC voltage rating is 20 VDC.