29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
射频二极管
Rectifiers
3SFR0 - Semtech
Video Transcript
Semtech
3SFR0
Rectifiers
Diode Switching 1KV 3.25A 2-Pin Case G-4
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
3.25
Supplier Temperature Grade
1.5@3A
Maximum RMS Reverse Voltage (V)
175
Diameter
4.6(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Supplier Package
Case G-4
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
美国
Manufacturer Lead Time:
34 星期
Price: