TE Connectivity4-1393253-3断路器

Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC

Safety should always be in mind when designing something, add this magnetic hydraulic 4-1393253-3 circuit breaker developed by TE Connectivity to your design. It has 2 poles. This device has a current rating of 15. The voltage rating is 277VAC. This part has an operating temperature range of -40 °C to 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 61.73 mm long, 50.8 mm tall and 38.1 mm deep.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。