Switchcraft40音频及视频连接器
Conn 1/4" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
M | |
2 | |
2 | |
1 | |
Screw | |
Straight | |
Black | |
19.05 | |
84.93 | |
Copper Alloy | |
Nickel | |
Plastic | |
Cable Mount |
The best way to use video and audio in your project is by using the 1/4\" phone plug 40 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a straight body orientation. It has a male type gender. 40 is housed in plastic. Its 2 terminals use the screw termination method. This product is 84.93 mm long with a diameter of 19.05 mm.