TE Connectivity416PA202M电阻微调器、电位计及变阻器
Res Cermet Trimmer 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 416PA202M potentiometer from TE Connectivity will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 20%. This product is 6.8 mm long, 7.8 mm tall and 8.1 mm deep. The 416PA202M part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -25 to 100 °C.
EDA / CAD Models |