30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
43-00343 - CONEC
Video Transcript
CONEC
43-00343
圆形连接器
Conn M12 Circular PIN 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
M
Termination Method
Screw
Wire Size (AWG)
20
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Stainless Steel
Housing Color
Black
Maximum Current Rating (A)
2
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Style
Screw Lock
Product Diameter (mm)
20
Product Length (mm)
61
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 40
Quote
Manufacturer Lead Time:
26 星期
Price:
$26.42
1+
$26.42
100+
$25.97
1000+
$25.65