Texas Instruments430BOOST-CC110L射频/无线开发板和套件

CC110L RF Transceiver Evaluation Board

  • Dev Kit Description

    The CC110L RF BoosterPack is a low-power wireless transceiver extension kit for use with the Texas Instruments MSP-EXP430G2 LaunchPad development kit. Based on the CC110L device, the on-board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868-870MHz and US 902-928MHz ISM bands. The included software application, called AIR BoosterStack, demonstrates an example sensor network as well as network status reporting.

  • Dev Kit Features

    CC110L RF BoosterPack Hardware Features:

    • 1.8 to 3.6 V operation
    • Low power consumption
    • SPI interface between RF module and MSP430
    • Prototyping area
    • Footprints for adding a microcontroller, pushbutton switch, and LED for standalone operation
    • ROHS and REACH compliant
    • Module is ETSI compliant and FCC/IC certified
    • See A110LR09x Users Manual and CC110L datasheet for radio specific features

    AIR BoosterStack Software Features:

    • Low-power temperature sensor application
    • Star network topology with one hub node and up to four sensor nodes
    • Graphical User Interface provides network control and displays key radio parameters
    • Ability to change radio settings locally and/or remotely
    • Remote control feature to turn on/off LaunchPad green LED
    • Node ID, operating state, and radio settings restored at power-up
  • Kit Includes

    • Two CC110L RF BoosterPack boards
    • Two MSP430G2553 devices (preloaded with a sample program)
    • Quick Start Guide
    • CD with software and documentation
  • Dev Kit Additional Information

    CC110L BoosterPack Quick Start Guide (Rev. B)

    Download updated and additional documentation and software from Anaren.

A datasheet is only available for this product at this time.