Molex 438600019 电话及电信连接器
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 4 |
Category Number | Cat 3 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.04 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 150VAC |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Product Style | Single |
Product Length (mm) | 15.75 |
Product Depth (mm) | 14.99 |
Product Height (mm) | 13.21 |
Mounting | Through Hole |
联系与支持
制造商
本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。
我们尊重您的隐私。请在此阅读我们的隐私政策。
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 4 |
Category Number | Cat 3 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.04 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 150VAC |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Product Style | Single |
Product Length (mm) | 15.75 |
Product Depth (mm) | 14.99 |
Product Height (mm) | 13.21 |
Mounting | Through Hole |
制造商