欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 14 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 3 |
Body Orientation | Right Angle |
Row Spacing (mm) | 3 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Length (mm) | 28 |
Product Depth (mm) | 17.75 |
Product Height (mm) | 11.9 |
Mounting | Through Hole |