欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Power |
Gender | RCP |
Number of Contacts | 8 |
Number of Terminals | 8 |
Number of Ports | 1 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 3 |
Body Orientation | Straight |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Mounting Styles | PCB Pegs |
Wire Size (AWG) | 18-30 |
Housing Color | Black |
Packaging | Tray |
Product Weight (g) | 1.602 |
Product Length (mm) | 18 |
Product Depth (mm) | 8.4 |
Product Height (mm) | 13.6 |
Tradename | Micro-Fit 3.0™ |
Keyed | No |
Shrouded | Yes |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mounting | Through Hole |