欧盟RoHS指令 | Compliant |
环保无铅 | Active |
美国海关商品代码 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i5-7300U |
Processor Cores | Core i5 |
Processor Speed (Hz) | 2.6G |
Processor Thermal Design Power (W) | 15 |
Intel Technologies | Intel Speed Shift/Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel SIPP/Intel Smart Response/Intel My WiFi |
Form Factor | Compact COM Express |
Chipset Type | Integrated PCH-LP |
JTAG Support | No |
Data Cache Size (B) | 3M |
BIOS | AMI Aptio UEFI |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 32G |
System Memory Speed | 2133MHz |
UART | 2 |
SPI | 1 |
I2C | 1 |
USB | 12 |
SATA | 3 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I219LM |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel Gen 9 HD |
Display Interface | eDP|HDMI|LVDS|VGA |
Graphic Card Resolution (Pixels) | 1920x1200@eDP|1920x1200@LVDS |
Operating Systems | Linux|Win 10|Win 10 IoT Enterprise |
Linux | Linux Fedora 24|Linux SuSe|Linux Ubuntu|Linux Yocto v2.2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Pinout Type | Type 6 |