欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | SATA |
Gender | RCP |
Number of Terminals | 22 |
Number of Contacts | 22 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 15VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 500 |
Packaging | Tape and Reel |
Product Weight (g) | 1.75 |
Product Length (mm) | 40.43 |
Product Depth (mm) | 12.87 |
Product Height (mm) | 10.5 |
Tradename | Serial ATA |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Surface Mount |