欧盟RoHS指令 | Compliant |
环保无铅 | Obsolete |
美国海关商品代码 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Pentium |
Processor Number | N3710 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.6G |
Processor Thermal Design Power (W) | 6 |
Intel Technologies | Intel EPT/Idle States/Intel HD Audio/Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Intel IPT/Secure Boot/Instruction Set/Thermal Monitoring |
Form Factor | Mini COM Express |
Chipset Type | Integrated in SoC |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio UEFI |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 4G |
System Memory Speed | 1600MHz |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 10 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 1@Digital |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I211 |
Ethernet | 1 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel HD Gen 8 |
Display Interface | DP|DVI|eDP|HDMI|LVDS |
Graphic Card Resolution (Pixels) | 1400x1050@LVDS|2560x1440@DVI|2560x1440@eDP|3840x2160@DVI |
Operating Systems | Linux|Win 10|Win 7|Win 7 Embedded Compact|Win 8|Win Embedded Standard |
Linux | Linux |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 10 |