Grayhill48ASSP3S1M2RBTSwitch Slide
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON OFF ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
30000 | |
5.08 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Miniature | |
12.7 | |
6.6 | |
6.35 | |
12.7 | |
6.6 | |
12.98 |
The 48ASSP3S1M2RBT slide switch from Grayhill makes turning on or off your circuit a piece of cake. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 48ASSP3S1M2RBT slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.