29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Rocker Switches
4TP4-70 - Honeywell
Video Transcript
Honeywell
4TP4-70
Switch Rocker
Switch Rocker (ON) ON (ON) DP3T Screw Rocker 10A 277VAC 250VDC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Pole Throw Configuration
DP3T
Actuator Style
Rocker
Switch Configuration
(ON) ON (ON)
Maximum Current Rating (A)
10@277VAC@(CSA/UL)
Maximum Power Rating (VA)
372.85@(CSA/UL)
Actuator Color
Transparent
Actuator Length (mm)
37.1
Number of Rows
4
Row Spacing (mm)
9.4
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
12
Terminal Length (mm)
6.35
Terminal Pitch (mm)
9.65
Seal Description
Environmental
Color
Transparent
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
71
Body Length (mm)
55.1
Body Depth (mm)
41.7
Body Height (mm)
34.4
Product Weight (g)
95.25
Product Length (mm)
55.1
Product Depth (mm)
41.7
Actuator Depth (mm)
22.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
17 星期
Price:
$238.36
1+
$238.36
100+
$214.34
500+
$192.62
1500+
$180.96
3000+
$159.88