50% Off
Panasonic4TPE150MAZB钽聚合物电容器
Cap Tant Polymer 150uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Do you need a high performing capacitor for your electronic circuit? Then this 4TPE150MAZB polymer electrolyte from Panasonic is the capacitor you've been looking for! It can withstand a voltage of 4 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 150uF. Its leakage current is 60 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |