TE Connectivity5-487508-6FFC-FPC 连接器

Conn FFC/FPC Connector SKT 7 POS 2.54mm Solder RA Thru-Hole Tray

Use this ffc connector 5-487508-6 flexible flat cable from TE Connectivity in tightly constrained electronics projects. It has a right angle body orientation. Its pitch is 2.54 mm. This socket type connector's 7 contacts that are made out of phosphor bronze and plated with tin over copper. This is a 1-row connector. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 22.68 mm long, 4.83 mm tall and 6.93 mm deep. It uses the solder termination method. 5-487508-6 is housed in black polyester.

A datasheet is only available for this product at this time.