Micro Commercial Components5.0SMLJ85CA-TP瞬态电压抑制器
Diode TVS Single Bi-Dir 85V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
94.4 | |
137 | |
85 | |
36.5 | |
5 | |
1 | |
5000(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this 5.0SMLJ85CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 5000(Min) W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.