欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.51 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | DC Power |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Body Orientation | Straight |
Maximum Current Rating (A) | 8.5 |
Maximum Voltage Rating | 48VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Diameter (mm) | 6.4 |
Product Length (mm) | 23 |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Cable Mount |