欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 3926.90.99.88 |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | White |
Shrink Wall Type | Single |
Dielectric Strength (V/mm) | 19.68K |
Inside Diameter Before Shrinking (mm) | 25.4 |
Inside Diameter After Shrinking (mm) | 12.7 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.9 |
Factory Product Length (mm) | 1200 |
Shrink Ratio | 2:1 |