连接器其他
插座连接器
515-13-209-17-081002 - Mill-Max
Video Transcript
Mill-Max
515-13-209-17-081002
插座连接器
Conn PGA Socket SKT 209 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
209
Terminal Pitch (mm)
N/A
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
3.09
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
美国
Manufacturer Lead Time:
2 星期
Price: