连接器其他
插座连接器
523-93-169-17-101002 - Mill-Max
Video Transcript
Mill-Max
523-93-169-17-101002
插座连接器
Conn PGA Socket SKT 169 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
169
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Height (mm)
4.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
美国
Manufacturer Lead Time:
2 星期
Price: