连接器其他
插座连接器
523-93-240-17-061002 - Mill-Max
Video Transcript
Mill-Max
523-93-240-17-061002
插座连接器
Conn PGA Socket SKT 240 POS 2.5mm Wire Wrap ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
PGA Socket
Gender
SKT
Number of Contacts
240
Terminal Pitch (mm)
2.5
Termination Method
Wire Wrap
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Height (mm)
4.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
美国
Manufacturer Lead Time:
2 星期
Price: