欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Current Transfer Ratio (%) | 0.8(Typ) |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300(Typ) |
Maximum Power Dissipation (mW) | 170 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Minimum Collector Emitter Voltage (V) | 32 |
Minimum Current Transfer Ratio (%) | 0.5 |
Current Transfer Ratio Test Current (mA) | 10 |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 10 |
Package Length | 19 |
PCB changed | 4 |
Pin Count | 4 |