欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Blue |
Number of LEDs | 1 |
Lens Dimensions (mm) | 17.8x17.8x8.9 |
Intensity | 1200mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 12 |
Maximum Forward Current (mA) | 16(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
Typical Forward Voltage (V) | 12 |
High Brightness | No |
High Power | No |
Housing Material | Nickel Plated Brass |
IP Rating | IP66 |
LED Material | AlInGaP|InGaN |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 25.4 |
Mounting Orientation | Top Mount |
Supplier Color | Blue |
Diameter | 19.8 |
Mounting | Panel |
Package Length | 35.6(Max) |
PCB changed | 2 |
Pin Count | 2 |