欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Orange |
Number of LEDs | 1 |
Peak Wavelength (nm) | 609 |
Intensity | 4000mcd |
Viewing Angle (°) | 15 |
Maximum Forward Voltage (V) | 1.9(Typ) |
Maximum Forward Current (mA) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
High Brightness | Yes |
High Power | No |
Housing Color | Black |
Lens Appearance | Non-Diffused|Non-Tinted |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 6.4 |
Mounting Orientation | Top Mount |
Supplier Color | Orange |
Wire Lead Size (AWG) | 24 |
Diameter | 7.14 |
Mounting | Panel |
Package Height | 15.88(Max) |
PCB changed | 2 |
Pin Count | 2 |