Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power|Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
125V | |
10 | |
-40 | |
105 | |
10 | |
Reel | |
0.087 | |
4.7 | |
1.88 | |
2.33 | |
DuraClik™ | |
Cable Mount | |
22-26 |
Prevent premature failure by installing this 5600850101 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This product is 4.7 mm long, 2.33 mm tall and 1.88 mm deep. It uses the crimp termination method.