欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Polyolefin Flexible Modified |
Color | Black |
Inside Diameter Before Shrinking (mm) | 42.7/42.7 |
Inside Diameter After Shrinking (mm) | 28.2/9.9 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 2.29 |
Factory Product Length (mm) | 103.6 |