Vishay564R30GAD10KA单层陶瓷电容器
Cap Ceramic 0.001uF 3000V Z5U 20%( 8.4 X 5mm) Radial Disc 6.4mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
20% | |
3000VDC | |
50G | |
Z5U | |
Disc | |
Radial | |
6.4 | |
2 | |
8.4 X 5 | |
-25 | |
105 | |
0.81 | |
8.4(Max) | |
5(Max) | |
Through Hole |
This ceramic disc 564R30GAD10KA high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.001uF. It has a tolerance of 20%. This product is 5(Max) mm deep. The 564R30GAD10KA high frequency capacitor has a radial termination style.
EDA / CAD Models |