TE Connectivity5677564008热缩管
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Tubing | |
Straight | |
Irradiated Modified Polyolefin | |
Black | |
Thin | |
19.68K | |
3 | |
1 | |
-55 | |
135 | |
Spool | |
0.55 | |
1200 | |
3:1 |
Repair the insulation on wires or bundle them together with the help of this tubing 5677564008 heat shrink from TE Connectivity. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.