欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Level Bi-Color |
产品类别 | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.8x1.8x1.52 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 12.6mcd|8.7mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 38 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 8.6 |
Package Width | 2.5 |
Package Length | 15.24 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Through Hole |