50% Off

Adafruit Industries572PCB 原型电路板

FR4 General Purpose PCB Board

  • Dev Kit Description

    From the Manufacturer:

    Add some circuitry to your Beagle Bone or Beagle Bone Black with our lovely Proto Cape. If you have a 'Bone you need one of these! This PCB fits neatly on top of a Beagle Bone, without getting in the way of the Ethernet jack, and provides a breakout to both 46 pin headers - with individual numbering to keep them straight. We also threw down some strips to access the 5V and 3V power supplies as well as two SMT breakouts, one for SOIC-8's and one for SOT-23's. 

    Kit comes with a double-sided FR4 PCB and 3 sticks of header. You'll need to place the header into the Beagle Bone and then solder the Proto Cape PCB in place, but its very easy and should take only 10 minutes max even for beginners. Beagle Bone is not included! We do have 'Bones in the shop available for purchase separately.

  • Dev Kit Features

    • ROHS Compliant

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Date Code:
    1734+
    Manufacturer Lead Time:
    1 周
    Country Of origin:
    中国
    • Price: