26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
SCSI 连接器
5749210-7 - TE Connectivity
Video Transcript
TE Connectivity
5749210-7
SCSI 连接器
Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
68
Number of Contacts
68
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
51.54
Product Height (mm)
15.04
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 360
Quote
Manufacturer Lead Time:
11 星期
Price:
$18.130
1+
$18.130
500+
$17.030
1000+
$14.009
2500+
$13.061
5000+
$12.429