Vishay594D107X9016D2T固体钽电容器
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
16VDC | |
0.075 | |
Low | |
1410 | |
16 | |
Polar | |
8 | |
No | |
No | |
D | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.5 X 4.3 X 2.8 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.5(Max) | |
4.3 | |
2.8 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 594D107X9016D2T solid tantalum capacitor from Vishay. It can withstand a voltage of 16 VDC. Its leakage current is 16 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.5(Max) mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |