Texas Instruments5962-8771002GA运算放大器

Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Tray

This general purpose amplifier 5962-8771002GA OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 830 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    6 星期
    • Price: $19.34
    1. 40+$19.34
    2. 50+$19.15
    3. 100+$18.96
    4. 250+$18.77
    5. 500+$18.58
    6. 1000+$18.40
    7. 2500+$18.21
    8. 3000+$18.03
    9. 5000+$17.85
    10. 10000+$17.67